Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 80A Natural Blade Car Fuse, 32V dc

RS Stock No.: 219-3621Brand: LittelfuseManufacturers Part No.: 0299080.TXN
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

80A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V dc

Colour

Natural

Length

29.21mm

Width

8.85mm

Height

34.29mm

Body Material

Plastic

Fuse Speed

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

Country of Origin

Mexico

Product details

Littelfuse Maxi-blade Fuses

The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.

Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C

Approvals

UL recognised

You may be interested in
Littelfuse 30A Green Blade Car Fuse, 32V dc
AED 11.655Each (In a Pack of 10) (ex VAT)
RS PRO 80A Clear Blade Car Fuse, 32V
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 140.00

AED 14.00 Each (In a Pack of 10) (ex VAT)

AED 147.00

AED 14.70 Each (In a Pack of 10) (inc. VAT)

Littelfuse 80A Natural Blade Car Fuse, 32V dc

AED 140.00

AED 14.00 Each (In a Pack of 10) (ex VAT)

AED 147.00

AED 14.70 Each (In a Pack of 10) (inc. VAT)

Littelfuse 80A Natural Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 14.00AED 140.00
50 - 90AED 13.15AED 131.50
100 - 490AED 12.45AED 124.50
500+AED 11.05AED 110.50
You may be interested in
Littelfuse 30A Green Blade Car Fuse, 32V dc
AED 11.655Each (In a Pack of 10) (ex VAT)
RS PRO 80A Clear Blade Car Fuse, 32V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

80A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V dc

Colour

Natural

Length

29.21mm

Width

8.85mm

Height

34.29mm

Body Material

Plastic

Fuse Speed

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

Country of Origin

Mexico

Product details

Littelfuse Maxi-blade Fuses

The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.

Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C

Approvals

UL recognised

You may be interested in
Littelfuse 30A Green Blade Car Fuse, 32V dc
AED 11.655Each (In a Pack of 10) (ex VAT)
RS PRO 80A Clear Blade Car Fuse, 32V
P.O.A.Each (In a Pack of 10) (ex VAT)