Technical Document
Specifications
Brand
LittelfuseCurrent Rating
2A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
326
Country of Origin
China
Product details
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Approvals
UL
AED 309.75
AED 6.195 Each (In a Pack of 50) (ex VAT)
AED 325.24
AED 6.505 Each (In a Pack of 50) (inc. VAT)
50
AED 309.75
AED 6.195 Each (In a Pack of 50) (ex VAT)
AED 325.24
AED 6.505 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 6.195 | AED 309.75 |
100 - 200 | AED 5.775 | AED 288.75 |
250 - 450 | AED 5.408 | AED 270.38 |
500+ | AED 5.04 | AED 252.00 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
2A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
326
Country of Origin
China
Product details
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Approvals
UL