Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Littelfuse Multimeter Fuse, 3A, 600V, 10.31 (Dia.) x 34.925mm, 10.31mm

RS Stock No.: 337-5284Brand: LittelfuseManufacturers Part No.: 0BLS003.T
brand-logo
View all in Multimeter Fuses

Technical Document

Specifications

Accessory Type

Fuse

For Use With

25 Series, 8060A, 8062A Series

Current

3A

Voltage

600V

Breaking Capacity

10kA

Material

HBC Ceramic

Dimensions

10.31 (Dia.) x 34.925mm

Diameter

10.31mm

Length

34.925mm

Model Number p

BLS 3

Product details

Fuses for Fluke Multimeters

Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.

Approvals

UL; CSA

Stock information temporarily unavailable.

AED 421.27

AED 84.254 Each (In a Pack of 5) (ex VAT)

AED 442.33

AED 88.467 Each (In a Pack of 5) (inc. VAT)

Littelfuse Multimeter Fuse, 3A, 600V, 10.31 (Dia.) x 34.925mm, 10.31mm

AED 421.27

AED 84.254 Each (In a Pack of 5) (ex VAT)

AED 442.33

AED 88.467 Each (In a Pack of 5) (inc. VAT)

Littelfuse Multimeter Fuse, 3A, 600V, 10.31 (Dia.) x 34.925mm, 10.31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 55AED 84.254AED 421.27
60 - 120AED 81.885AED 409.42
125 - 245AED 79.67AED 398.35
250 - 495AED 77.61AED 388.05
500+AED 75.602AED 378.01

Technical Document

Specifications

Accessory Type

Fuse

For Use With

25 Series, 8060A, 8062A Series

Current

3A

Voltage

600V

Breaking Capacity

10kA

Material

HBC Ceramic

Dimensions

10.31 (Dia.) x 34.925mm

Diameter

10.31mm

Length

34.925mm

Model Number p

BLS 3

Product details

Fuses for Fluke Multimeters

Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.

Approvals

UL; CSA