Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 10A Red Blade Car Fuse, 12V dc With Indicator

RS Stock No.: 495-2012Brand: LittelfuseManufacturers Part No.: 0CAM010.H
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

10A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

12V dc

Colour

Red

Length

10.8mm

Width

3.6mm

Height

19mm

Includes Indicator

Yes

Body Material

Resin

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
AED 3.299Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Littelfuse 10A Red Blade Car Fuse, 12V dc With Indicator

P.O.A.

Each (In a Pack of 5) (ex VAT)

Littelfuse 10A Red Blade Car Fuse, 12V dc With Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
AED 3.299Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

10A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

12V dc

Colour

Red

Length

10.8mm

Width

3.6mm

Height

19mm

Includes Indicator

Yes

Body Material

Resin

You may be interested in
RS PRO 10A Red Blade Car Fuse, 32V dc
AED 3.299Each (In a Pack of 10) (ex VAT)