Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 15A Blue Blade Car Fuse, 12V dc With Indicator

RS Stock No.: 495-1930Brand: LittelfuseManufacturers Part No.: 0CAS015.H
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

12V dc

Colour

Blue

Length

14.4mm

Width

4mm

Height

20.6mm

Includes Indicator

Yes

Body Material

Resin

You may be interested in
RS PRO 15A Blue Blade Car Fuse, 32V dc
AED 1.995Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Littelfuse 15A Blue Blade Car Fuse, 12V dc With Indicator

P.O.A.

Each (In a Pack of 5) (ex VAT)

Littelfuse 15A Blue Blade Car Fuse, 12V dc With Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 15A Blue Blade Car Fuse, 32V dc
AED 1.995Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

Regular

Voltage Rating

12V dc

Colour

Blue

Length

14.4mm

Width

4mm

Height

20.6mm

Includes Indicator

Yes

Body Material

Resin

You may be interested in
RS PRO 15A Blue Blade Car Fuse, 32V dc
AED 1.995Each (In a Pack of 10) (ex VAT)