Littelfuse 440mA F Ceramic Cartridge Fuse, 10 x 35mm

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
440mA
Fuse Size
10 x 35mm
Fuse Speed
F
Voltage Rating
1kV ac/dc
Body Material
Ceramic
Series
FLU
Country of Origin
Mexico
Product details
FLU Series Multimeter Replacement Fuses
The Littlefuse FLU series of fuses have been designed specifically for the protection of multimeters. The 1000 VAC/VDC rating also makes the series ideal for a variety of other applications.
Approvals
UL; CSA
AED 142.64
AED 142.64 Each (ex VAT)
AED 149.77
AED 149.77 Each (inc. VAT)
Standard
1
AED 142.64
AED 142.64 Each (ex VAT)
AED 149.77
AED 149.77 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
440mA
Fuse Size
10 x 35mm
Fuse Speed
F
Voltage Rating
1kV ac/dc
Body Material
Ceramic
Series
FLU
Country of Origin
Mexico
Product details
FLU Series Multimeter Replacement Fuses
The Littlefuse FLU series of fuses have been designed specifically for the protection of multimeters. The 1000 VAC/VDC rating also makes the series ideal for a variety of other applications.
Approvals
UL; CSA