Littelfuse 4A F Melamine Cartridge Fuse, 10 x 38mm

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
4A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
500 V dc, 600V ac
Body Material
Melamine
Series
KLK
Product details
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA
AED 93.14
AED 93.14 Each (ex VAT)
AED 97.80
AED 97.80 Each (inc. VAT)
Standard
1
AED 93.14
AED 93.14 Each (ex VAT)
AED 97.80
AED 97.80 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 93.14 |
2 - 4 | AED 88.46 |
5+ | AED 83.37 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
4A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
500 V dc, 600V ac
Body Material
Melamine
Series
KLK
Product details
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA