Littelfuse 10A F Melamine Cartridge Fuse, 10 x 38mm

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
500 V dc, 600 V ac
Body Material
Melamine
Series
KLK
Product details
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA
AED 796.16
AED 159.232 Each (In a Pack of 5) (ex VAT)
AED 835.97
AED 167.194 Each (In a Pack of 5) (inc. VAT)
5
AED 796.16
AED 159.232 Each (In a Pack of 5) (ex VAT)
AED 835.97
AED 167.194 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 159.232 | AED 796.16 |
25 - 45 | AED 148.102 | AED 740.51 |
50 - 95 | AED 138.548 | AED 692.74 |
100+ | AED 129.938 | AED 649.69 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
500 V dc, 600 V ac
Body Material
Melamine
Series
KLK
Product details
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA