Technical Document
Specifications
Brand
LittelfuseTrip Current
1A
Voltage Rating
6V dc
Time to Trip
0.1s
Hold Current
0.5A
Maximum Current
100 A
Length
3.4mm
Height
0.75mm
Width
1.8mm
Terminal Material
Tin Plated Copper
Minimum Resistance
0.15Ω
Maximum Resistance
700mΩ
Power Dissipation
0.6W
Minimum Operating Temperature
-40°C
Package Size
1206
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Dimensions
3.4 x 1.8 x 0.75mm
Product details
Littelfuse POLY-FUSE Resettable PTCs - 1206L Series
The Littelfuse 1206L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Surface Mount Technology
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.68 | AED 16.80 |
50 - 90 | AED 1.47 | AED 14.70 |
100 - 490 | AED 1.312 | AED 13.12 |
500 - 990 | AED 0.998 | AED 9.98 |
1000+ | AED 0.945 | AED 9.45 |
Technical Document
Specifications
Brand
LittelfuseTrip Current
1A
Voltage Rating
6V dc
Time to Trip
0.1s
Hold Current
0.5A
Maximum Current
100 A
Length
3.4mm
Height
0.75mm
Width
1.8mm
Terminal Material
Tin Plated Copper
Minimum Resistance
0.15Ω
Maximum Resistance
700mΩ
Power Dissipation
0.6W
Minimum Operating Temperature
-40°C
Package Size
1206
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Dimensions
3.4 x 1.8 x 0.75mm
Product details
Littelfuse POLY-FUSE Resettable PTCs - 1206L Series
The Littelfuse 1206L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.