Technical Document
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
31.52V
Minimum Breakdown Voltage
18.5V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Pin Count
2
Peak Pulse Power Dissipation
3000W
Number of Elements per Chip
1
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
31.52V
Minimum Breakdown Voltage
18.5V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Pin Count
2
Peak Pulse Power Dissipation
3000W
Number of Elements per Chip
1