Technical Document
Specifications
Brand
LittelfuseFuse Size
5 x 20mm
Mounting Style
PCB Mount
Fuse Type
Cartridge
Clip Material
Phosphor Bronze
Width
5.2mm
Length
5.2mm
Height
10mm
Product details
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
PCB Mounting
Voltage Rating 250V.
AED 49.88
AED 0.998 Each (In a Pack of 50) (ex VAT)
AED 52.37
AED 1.048 Each (In a Pack of 50) (inc. VAT)
50
AED 49.88
AED 0.998 Each (In a Pack of 50) (ex VAT)
AED 52.37
AED 1.048 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 0.998 | AED 49.88 |
250 - 450 | AED 0.998 | AED 49.88 |
500 - 1200 | AED 0.892 | AED 44.62 |
1250 - 2450 | AED 0.84 | AED 42.00 |
2500+ | AED 0.788 | AED 39.38 |
Technical Document
Specifications
Brand
LittelfuseFuse Size
5 x 20mm
Mounting Style
PCB Mount
Fuse Type
Cartridge
Clip Material
Phosphor Bronze
Width
5.2mm
Length
5.2mm
Height
10mm
Product details
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
PCB Mounting
Voltage Rating 250V.