Technical Document
Specifications
Brand
LittelfuseFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Height
34mm
Cover Material
Polyamide
International Protection Rating
IP40
For Use With
5 x 20 mm Fuse
Dimensions
9.2 x 34mm
Product details
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
AED 89.75
AED 17.95 Each (In a Pack of 5) (ex VAT)
AED 94.24
AED 18.848 Each (In a Pack of 5) (inc. VAT)
5
AED 89.75
AED 17.95 Each (In a Pack of 5) (ex VAT)
AED 94.24
AED 18.848 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 17.95 | AED 89.75 |
25 - 45 | AED 17.00 | AED 85.00 |
50 - 120 | AED 16.15 | AED 80.75 |
125 - 245 | AED 15.25 | AED 76.25 |
250+ | AED 14.40 | AED 72.00 |
Technical Document
Specifications
Brand
LittelfuseFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Height
34mm
Cover Material
Polyamide
International Protection Rating
IP40
For Use With
5 x 20 mm Fuse
Dimensions
9.2 x 34mm
Product details
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.