Littelfuse Polyamide Panel Mount Fuse Cover for 6.3 x 32mm Fuse, IP40

Technical Document
Specifications
Brand
LittelfuseFuse Holder Type
Panel Mount
Fuse Size
6.3 x 32mm
Height
33.8mm
Cover Material
Polyamide
International Protection Rating
IP40
Dimensions
9.2 x 33.8mm
For Use With
6.3 x 32 mm Fuse
Country of Origin
Czech Republic
Product details
Littelfuse Fuseholders and Clips - 6.3x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
AED 83.21
AED 16.642 Each (In a Pack of 5) (ex VAT)
AED 87.37
AED 17.474 Each (In a Pack of 5) (inc. VAT)
5
AED 83.21
AED 16.642 Each (In a Pack of 5) (ex VAT)
AED 87.37
AED 17.474 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 16.642 | AED 83.21 |
25 - 45 | AED 15.802 | AED 79.01 |
50 - 120 | AED 15.015 | AED 75.08 |
125 - 245 | AED 14.28 | AED 71.40 |
250+ | AED 13.492 | AED 67.46 |
Technical Document
Specifications
Brand
LittelfuseFuse Holder Type
Panel Mount
Fuse Size
6.3 x 32mm
Height
33.8mm
Cover Material
Polyamide
International Protection Rating
IP40
Dimensions
9.2 x 33.8mm
For Use With
6.3 x 32 mm Fuse
Country of Origin
Czech Republic
Product details
Littelfuse Fuseholders and Clips - 6.3x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.