Littelfuse Polyamide PCB Mount Fuse Holder Cover for 5 x 20mm Fuse, IP40

Technical Document
Specifications
Brand
LittelfuseFuse Holder Type
Flush Mount
Fuse Size
5 x 20mm
Height
20.5mm
Cover Material
Polyamide
International Protection Rating
IP40
For Use With
5 x 20 mm Fuse
Current Rating
16A
Dimensions
9.2 x 20.5mm
Product details
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
AED 36.75
AED 7.35 Each (In a Pack of 5) (ex VAT)
AED 38.59
AED 7.718 Each (In a Pack of 5) (inc. VAT)
5
AED 36.75
AED 7.35 Each (In a Pack of 5) (ex VAT)
AED 38.59
AED 7.718 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 7.35 | AED 36.75 |
250 - 745 | AED 7.035 | AED 35.18 |
750 - 2495 | AED 6.562 | AED 32.81 |
2500 - 4995 | AED 6.352 | AED 31.76 |
5000+ | AED 6.195 | AED 30.98 |
Technical Document
Specifications
Brand
LittelfuseFuse Holder Type
Flush Mount
Fuse Size
5 x 20mm
Height
20.5mm
Cover Material
Polyamide
International Protection Rating
IP40
For Use With
5 x 20 mm Fuse
Current Rating
16A
Dimensions
9.2 x 20.5mm
Product details
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.