Technical Document
Specifications
Brand
LittelfuseTrip Current
1.4A
Voltage Rating
32V dc
Time to Trip
3.2s
Hold Current
0.7A
Maximum Current
100 A
Length
6.9mm
Height
10.8mm
Width
3mm
Minimum Resistance
0.23Ω
Body Height
10.8mm
Maximum Resistance
800mΩ
Body Length
6.9mm
Power Dissipation
1.4W
Body Width
3mm
Wire Pitch
4.3 → 5.8mm
Lead Orientation
Radial
Product details
Tyco PolySwitch™ PTC Devices AHEF Series
TE AHEF series fuses are automotive-specific versions of PolySwitch PPTC devices qualified and sold under the PS400 specification which is derived from AEC-Q200, the standard for electronic components used in the automotive industry. Applications they are typically used include telematics, infotainment and navigations systems, Liquid Crystal Display (LCD) back-light heaters, power and cigarette lighter outlets, plugs and adapter/chargers, motor and motor circuit protection including power door-locks, mirrors, lumbar pumps, seats, sunroofs, windows, air-flow detection and overcurrent protection in HVAC and cooling fan systems.
Overcurrent and overvoltage circuit protection devices
Resettable and single-use overcurrent devices
Wide range of form factor and termination methods
Products meet applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant
PCB Wire Ended
AED 25.72
AED 2.572 Each (In a Pack of 10) (ex VAT)
AED 27.01
AED 2.701 Each (In a Pack of 10) (inc. VAT)
10
AED 25.72
AED 2.572 Each (In a Pack of 10) (ex VAT)
AED 27.01
AED 2.701 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | AED 2.572 | AED 25.72 |
150 - 490 | AED 2.362 | AED 23.62 |
500 - 990 | AED 2.258 | AED 22.58 |
1000 - 2490 | AED 2.205 | AED 22.05 |
2500+ | AED 2.152 | AED 21.52 |
Technical Document
Specifications
Brand
LittelfuseTrip Current
1.4A
Voltage Rating
32V dc
Time to Trip
3.2s
Hold Current
0.7A
Maximum Current
100 A
Length
6.9mm
Height
10.8mm
Width
3mm
Minimum Resistance
0.23Ω
Body Height
10.8mm
Maximum Resistance
800mΩ
Body Length
6.9mm
Power Dissipation
1.4W
Body Width
3mm
Wire Pitch
4.3 → 5.8mm
Lead Orientation
Radial
Product details
Tyco PolySwitch™ PTC Devices AHEF Series
TE AHEF series fuses are automotive-specific versions of PolySwitch PPTC devices qualified and sold under the PS400 specification which is derived from AEC-Q200, the standard for electronic components used in the automotive industry. Applications they are typically used include telematics, infotainment and navigations systems, Liquid Crystal Display (LCD) back-light heaters, power and cigarette lighter outlets, plugs and adapter/chargers, motor and motor circuit protection including power door-locks, mirrors, lumbar pumps, seats, sunroofs, windows, air-flow detection and overcurrent protection in HVAC and cooling fan systems.
Overcurrent and overvoltage circuit protection devices
Resettable and single-use overcurrent devices
Wide range of form factor and termination methods
Products meet applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant