Technical Document
Specifications
Brand
LittelfuseTrip Current
1.9A
Voltage Rating
32V dc
Time to Trip
6.2s
Hold Current
1A
Maximum Current
100 A
Length
9.7mm
Height
13.6mm
Width
3mm
Minimum Resistance
0.15Ω
Maximum Resistance
430mΩ
Power Dissipation
1.4W
Lead Orientation
Radial
Product details
Tyco PolySwitch™ PTC Devices AHEF Series
TE AHEF series fuses are automotive-specific versions of PolySwitch PPTC devices qualified and sold under the PS400 specification which is derived from AEC-Q200, the standard for electronic components used in the automotive industry. Applications they are typically used include telematics, infotainment and navigations systems, Liquid Crystal Display (LCD) back-light heaters, power and cigarette lighter outlets, plugs and adapter/chargers, motor and motor circuit protection including power door-locks, mirrors, lumbar pumps, seats, sunroofs, windows, air-flow detection and overcurrent protection in HVAC and cooling fan systems.
Overcurrent and overvoltage circuit protection devices
Resettable and single-use overcurrent devices
Wide range of form factor and termination methods
Products meet applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant
PCB Wire Ended
AED 35.02
AED 3.502 Each (In a Pack of 10) (ex VAT)
AED 36.77
AED 3.677 Each (In a Pack of 10) (inc. VAT)
10
AED 35.02
AED 3.502 Each (In a Pack of 10) (ex VAT)
AED 36.77
AED 3.677 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | AED 3.502 | AED 35.02 |
150 - 490 | AED 3.399 | AED 33.99 |
500 - 990 | AED 3.348 | AED 33.48 |
1000 - 2490 | AED 3.296 | AED 32.96 |
2500+ | AED 3.244 | AED 32.44 |
Technical Document
Specifications
Brand
LittelfuseTrip Current
1.9A
Voltage Rating
32V dc
Time to Trip
6.2s
Hold Current
1A
Maximum Current
100 A
Length
9.7mm
Height
13.6mm
Width
3mm
Minimum Resistance
0.15Ω
Maximum Resistance
430mΩ
Power Dissipation
1.4W
Lead Orientation
Radial
Product details
Tyco PolySwitch™ PTC Devices AHEF Series
TE AHEF series fuses are automotive-specific versions of PolySwitch PPTC devices qualified and sold under the PS400 specification which is derived from AEC-Q200, the standard for electronic components used in the automotive industry. Applications they are typically used include telematics, infotainment and navigations systems, Liquid Crystal Display (LCD) back-light heaters, power and cigarette lighter outlets, plugs and adapter/chargers, motor and motor circuit protection including power door-locks, mirrors, lumbar pumps, seats, sunroofs, windows, air-flow detection and overcurrent protection in HVAC and cooling fan systems.
Overcurrent and overvoltage circuit protection devices
Resettable and single-use overcurrent devices
Wide range of form factor and termination methods
Products meet applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant