Technical Document
Specifications
Brand
LittelfuseCurrent Rating
15A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
250 V dc, 600V ac
UL Class
CC, CD
Series
CCMR
Country of Origin
Mexico
Product details
Littelfuse Class CC/CR CCMR Series
The CCMR series of class CC/CR fuse's from Littelfuse are designed to be used in motor and motor branch circuit applications. The CCMR series is ideal for space saving protection of motors and can withstand the sustained starting currents of small motors.
Features:
POWR-PRO Performance
Extremely current-limiting
Ratings up to 60 Amps
300kA Interrupting Rating (self-certified)
Dual Element
600Vac
AED 2,164.05
AED 216.405 Each (In a Pack of 10) (ex VAT)
AED 2,272.25
AED 227.225 Each (In a Pack of 10) (inc. VAT)
10
AED 2,164.05
AED 216.405 Each (In a Pack of 10) (ex VAT)
AED 2,272.25
AED 227.225 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack | 
|---|---|---|
| 10 - 10 | AED 216.405 | AED 2,164.05 | 
| 20 - 40 | AED 205.59 | AED 2,055.90 | 
| 50+ | AED 190.47 | AED 1,904.70 | 
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
15A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
250 V dc, 600V ac
UL Class
CC, CD
Series
CCMR
Country of Origin
Mexico
Product details
Littelfuse Class CC/CR CCMR Series
The CCMR series of class CC/CR fuse's from Littelfuse are designed to be used in motor and motor branch circuit applications. The CCMR series is ideal for space saving protection of motors and can withstand the sustained starting currents of small motors.
Features:
POWR-PRO Performance
Extremely current-limiting
Ratings up to 60 Amps
300kA Interrupting Rating (self-certified)
Dual Element
600Vac
