Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Littelfuse, CG 90V 500A, Axial 2 Electrode Gas Discharge Tube

RS Stock No.: 878-3671Brand: LittelfuseManufacturers Part No.: CG90L
brand-logo
View all in Gas Discharge Tubes

Technical Document

Specifications

Series

CG

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

500A

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

400 V, 650V

Maximum Voltage Rating

160 V

Mounting Type

Axial

Dimensions

8.1 (Dia.) x 6.07mm

Height

8.1mm

Length

6.07mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

1.5pF

DC Holdover Voltage

52V

Country of Origin

Mexico

Product details

Littelfuse CG Series Gas Discharge Tube

Littelfuse CG series GDT plasma arresters are ideal for use in the protection of test and communication equipment in which low voltage limits and extremely low arc voltages are required. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.

Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 119.48

AED 11.948 Each (In a Pack of 10) (ex VAT)

AED 125.45

AED 12.545 Each (In a Pack of 10) (inc. VAT)

Littelfuse, CG 90V 500A, Axial 2 Electrode Gas Discharge Tube

AED 119.48

AED 11.948 Each (In a Pack of 10) (ex VAT)

AED 125.45

AED 12.545 Each (In a Pack of 10) (inc. VAT)

Littelfuse, CG 90V 500A, Axial 2 Electrode Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 11.948AED 119.48
100 - 240AED 10.815AED 108.15
250 - 490AED 10.506AED 105.06
500 - 990AED 10.248AED 102.48
1000+AED 9.991AED 99.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

CG

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

500A

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

400 V, 650V

Maximum Voltage Rating

160 V

Mounting Type

Axial

Dimensions

8.1 (Dia.) x 6.07mm

Height

8.1mm

Length

6.07mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

1.5pF

DC Holdover Voltage

52V

Country of Origin

Mexico

Product details

Littelfuse CG Series Gas Discharge Tube

Littelfuse CG series GDT plasma arresters are ideal for use in the protection of test and communication equipment in which low voltage limits and extremely low arc voltages are required. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.

Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more