Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

RS Stock No.: 177-5177Brand: LittelfuseManufacturers Part No.: MAC12MG
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

100A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

40mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.85V

Maximum Operating Temperature

+125 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 325.50

AED 6.51 Each (In a Tube of 50) (ex VAT)

AED 341.78

AED 6.836 Each (In a Tube of 50) (inc. VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

AED 325.50

AED 6.51 Each (In a Tube of 50) (ex VAT)

AED 341.78

AED 6.836 Each (In a Tube of 50) (inc. VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

100A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

40mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.85V

Maximum Operating Temperature

+125 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in