Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Littelfuse Reed Switch

RS Stock No.: 905-8881Brand: LittelfuseManufacturers Part No.: MDCG-4-17-23
brand-logo
View all in Reed Switches

Technical Document

Specifications

Contact Resistance

100mΩ

AT Value Range

17-23AT

Width

2.28mm

Length

15.24mm

Dimensions

2.28 (Dia.) x 15.24mm

Product details

MDCG-4 Sub-miniature Axial Lead Reed Switch, Low Power

These subminiature, axial lead reed switches can switch 200 V dc at 10 W. These switches have a low electrical footprint and require zero operating power to close the contacts. These units are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. The glass envelope measures 15.24 x 2.28 mm and house normally open contacts.

Item 905-8887 has an AT 12-18 sensitivity rating.

Item 905-8881 has an AT 17-23 sensitivity rating.

Potential Applications

Reed Relays
Security
Limit Switching
Level Sensing
Office Equipment
Industrial Control

Features

Subminiature normally open switch
Capable of switching 200 V dc or 0.5 A at up to 10 W
Operating temperature range: -40°C to +125°C

Standards

UL, ATEX Class I, Zone 2

Littelfuse

Stock information temporarily unavailable.

AED 30.13

AED 6.026 Each (In a Bag of 5) (ex VAT)

AED 31.64

AED 6.327 Each (In a Bag of 5) (inc. VAT)

Littelfuse Reed Switch

AED 30.13

AED 6.026 Each (In a Bag of 5) (ex VAT)

AED 31.64

AED 6.327 Each (In a Bag of 5) (inc. VAT)

Littelfuse Reed Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Resistance

100mΩ

AT Value Range

17-23AT

Width

2.28mm

Length

15.24mm

Dimensions

2.28 (Dia.) x 15.24mm

Product details

MDCG-4 Sub-miniature Axial Lead Reed Switch, Low Power

These subminiature, axial lead reed switches can switch 200 V dc at 10 W. These switches have a low electrical footprint and require zero operating power to close the contacts. These units are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. The glass envelope measures 15.24 x 2.28 mm and house normally open contacts.

Item 905-8887 has an AT 12-18 sensitivity rating.

Item 905-8881 has an AT 17-23 sensitivity rating.

Potential Applications

Reed Relays
Security
Limit Switching
Level Sensing
Office Equipment
Industrial Control

Features

Subminiature normally open switch
Capable of switching 200 V dc or 0.5 A at up to 10 W
Operating temperature range: -40°C to +125°C

Standards

UL, ATEX Class I, Zone 2

Littelfuse