Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse, P0080SBLRP, SIDAC, 6V 0.005mA, 2-Pin DO-241AA

RS Stock No.: 738-3223Brand: LittelfuseManufacturers Part No.: P0080SBLRP
brand-logo
View all in SIDACs

Technical Document

Specifications

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

6V

Repetitive Peak Forward Blocking Voltage

6V

Mounting Type

Surface Mount

Package Type

DO-241AA

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Product details

SIDACtor® Protection Thyristors for Baseband

SIDACtor® Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients.

Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
Low Capacitance

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Littelfuse, P0080SALRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
AED 5.292Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse, P0080SBLRP, SIDAC, 6V 0.005mA, 2-Pin DO-241AA

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse, P0080SBLRP, SIDAC, 6V 0.005mA, 2-Pin DO-241AA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Littelfuse, P0080SALRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
AED 5.292Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

6V

Repetitive Peak Forward Blocking Voltage

6V

Mounting Type

Surface Mount

Package Type

DO-241AA

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Product details

SIDACtor® Protection Thyristors for Baseband

SIDACtor® Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients.

Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
Low Capacitance

Transient Voltage Suppressors, Littelfuse

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Littelfuse, P0080SALRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
AED 5.292Each (In a Pack of 10) (ex VAT)