Technical Document
Specifications
Brand
LittelfuseSuppressor Type
ESD Suppressor
Maximum Voltage Rating
24 V dc
Mounting Type
Surface Mount
Series
PGB1
Length
1.66mm
Depth
0.84mm
Height
0.36mm
Dimensions
1.66 x 0.84 x 0.36mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Country of Origin
Philippines
Product details
PulseGuard® ESD Suppressors
RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes
Transient Voltage Suppressors, Littelfuse
AED 13.13
AED 2.626 Each (In a Pack of 5) (ex VAT)
AED 13.79
AED 2.757 Each (In a Pack of 5) (inc. VAT)
5
AED 13.13
AED 2.626 Each (In a Pack of 5) (ex VAT)
AED 13.79
AED 2.757 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseSuppressor Type
ESD Suppressor
Maximum Voltage Rating
24 V dc
Mounting Type
Surface Mount
Series
PGB1
Length
1.66mm
Depth
0.84mm
Height
0.36mm
Dimensions
1.66 x 0.84 x 0.36mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Country of Origin
Philippines
Product details
PulseGuard® ESD Suppressors
RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes