Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V

RS Stock No.: 171-9495Brand: LittelfuseManufacturers Part No.: Q4025L6TP
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

80mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

250A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

50mA

Dimensions

10.67 x 4.78 x 15.75mm

Length

10.67mm

Width

4.78mm

Height

15.75mm

Repetitive Peak Off-State Current

5000µA

Minimum Operating Temperature

-25 °C

Peak On-State Voltage

1.4V

Maximum Operating Temperature

+125 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,722.50

AED 11.445 Each (In a Tube of 500) (ex VAT)

AED 6,008.62

AED 12.017 Each (In a Tube of 500) (inc. VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V

AED 5,722.50

AED 11.445 Each (In a Tube of 500) (ex VAT)

AED 6,008.62

AED 12.017 Each (In a Tube of 500) (inc. VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

25A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

80mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

250A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

50mA

Dimensions

10.67 x 4.78 x 15.75mm

Length

10.67mm

Width

4.78mm

Height

15.75mm

Repetitive Peak Off-State Current

5000µA

Minimum Operating Temperature

-25 °C

Peak On-State Voltage

1.4V

Maximum Operating Temperature

+125 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more