Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

RS Stock No.: 213-0881Brand: LittelfuseManufacturers Part No.: QV6016LH4TP
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO220L

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10,700.00

AED 10.70 Each (In a Tube of 1000) (ex VAT)

AED 11,235.00

AED 11.235 Each (In a Tube of 1000) (inc. VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

AED 10,700.00

AED 10.70 Each (In a Tube of 1000) (ex VAT)

AED 11,235.00

AED 11.235 Each (In a Tube of 1000) (inc. VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO220L

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more