Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

RS Stock No.: 213-0886Brand: LittelfuseManufacturers Part No.: QV6016NH4TP
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

16A

Mounting Type

Surface Mount

Package Type

TO-263

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 96.86

AED 19.372 Each (In a Pack of 5) (ex VAT)

AED 101.70

AED 20.341 Each (In a Pack of 5) (inc. VAT)

Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Select packaging type

AED 96.86

AED 19.372 Each (In a Pack of 5) (ex VAT)

AED 101.70

AED 20.341 Each (In a Pack of 5) (inc. VAT)

Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 19.372AED 96.86
50 - 95AED 15.54AED 77.70
100 - 245AED 14.122AED 70.61
250 - 495AED 12.758AED 63.79
500+AED 12.442AED 62.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

16A

Mounting Type

Surface Mount

Package Type

TO-263

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more