Littelfuse 0.5A Resettable Fuse, 72V

Technical Document
Specifications
Brand
LittelfuseTrip Current
1A
Voltage Rating
72V
Time to Trip
4s
Hold Current
0.5A
Maximum Current
40 A
Length
7.9mm
Height
13.7mm
Width
3mm
Minimum Resistance
0.5Ω
Maximum Resistance
1.17Ω
Power Dissipation
0.77W
Lead Orientation
Radial
Country of Origin
China
Product details
PolySwitch™ RXE Series
TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.
Current ratings from 50mA to 15A
Voltage ratings from 6V (computer and electronic applications) to 99V
Fast time-to-trip
Low resistance
RoHS compliant
Halogen free
PCB Wire Ended
AED 19.42
AED 1.942 Each (In a Pack of 10) (ex VAT)
AED 20.39
AED 2.039 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 19.42
AED 1.942 Each (In a Pack of 10) (ex VAT)
AED 20.39
AED 2.039 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.942 | AED 19.42 |
50 - 240 | AED 1.628 | AED 16.28 |
250 - 490 | AED 1.365 | AED 13.65 |
500 - 990 | AED 1.208 | AED 12.08 |
1000+ | AED 1.05 | AED 10.50 |
Technical Document
Specifications
Brand
LittelfuseTrip Current
1A
Voltage Rating
72V
Time to Trip
4s
Hold Current
0.5A
Maximum Current
40 A
Length
7.9mm
Height
13.7mm
Width
3mm
Minimum Resistance
0.5Ω
Maximum Resistance
1.17Ω
Power Dissipation
0.77W
Lead Orientation
Radial
Country of Origin
China
Product details
PolySwitch™ RXE Series
TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.
Current ratings from 50mA to 15A
Voltage ratings from 6V (computer and electronic applications) to 99V
Fast time-to-trip
Low resistance
RoHS compliant
Halogen free