Technical Document
Specifications
Brand
LittelfuseRated Average On-State Current
1.5
Thyristor Type
SCR
Package Type
SOT-89
Surge Current Rating
15A
Maximum Gate Trigger Current
0.05mA
Peak On-State Voltage
600V
AED 2,310.00
AED 2.31 Each (On a Reel of 1000) (ex VAT)
AED 2,425.50
AED 2.426 Each (On a Reel of 1000) (inc. VAT)
1000
AED 2,310.00
AED 2.31 Each (On a Reel of 1000) (ex VAT)
AED 2,425.50
AED 2.426 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseRated Average On-State Current
1.5
Thyristor Type
SCR
Package Type
SOT-89
Surge Current Rating
15A
Maximum Gate Trigger Current
0.05mA
Peak On-State Voltage
600V