Technical Document
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
45.4V
Minimum Breakdown Voltage
31.1V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
28V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
33.1A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
7.11 x 6.22 x 2.41mm
Maximum Operating Temperature
+150 °C
Height
2.41mm
Width
6.22mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Surge Current Rating
200A
ESD Voltage
30kV
Length
7.11mm
Country of Origin
China
AED 23.18
AED 2.318 Each (In a Pack of 10) (ex VAT)
AED 24.34
AED 2.434 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 23.18
AED 2.318 Each (In a Pack of 10) (ex VAT)
AED 24.34
AED 2.434 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.318 | AED 23.18 |
50 - 90 | AED 1.957 | AED 19.57 |
100 - 490 | AED 1.70 | AED 17.00 |
500 - 990 | AED 1.596 | AED 15.96 |
1000+ | AED 1.442 | AED 14.42 |
Technical Document
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
45.4V
Minimum Breakdown Voltage
31.1V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
28V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
33.1A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
7.11 x 6.22 x 2.41mm
Maximum Operating Temperature
+150 °C
Height
2.41mm
Width
6.22mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Surge Current Rating
200A
ESD Voltage
30kV
Length
7.11mm
Country of Origin
China