Littelfuse SMCJ30A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Technical Document
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.4V
Minimum Breakdown Voltage
33.3V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
30V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
31A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
7.11 x 6.22 x 2.417mm
Maximum Reverse Leakage Current
1µA
Length
7.11mm
Height
2.417mm
Width
6.22mm
Test Current
1mA
Product details
TVS Diodes SMT Unidirectional 1500W, SMCJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
AED 21.00
AED 2.10 Each (In a Pack of 10) (ex VAT)
AED 22.05
AED 2.205 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 21.00
AED 2.10 Each (In a Pack of 10) (ex VAT)
AED 22.05
AED 2.205 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.10 | AED 21.00 |
50 - 90 | AED 1.575 | AED 15.75 |
100 - 190 | AED 1.522 | AED 15.22 |
200+ | AED 1.05 | AED 10.50 |
Technical Document
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.4V
Minimum Breakdown Voltage
33.3V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
30V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
31A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
7.11 x 6.22 x 2.417mm
Maximum Reverse Leakage Current
1µA
Length
7.11mm
Height
2.417mm
Width
6.22mm
Test Current
1mA
Product details