Littelfuse, ML Varistor 560pF 1A, Clamping 32V, Varistor 20.3V, 0805 (2012M)

RS Stock No.: 543-4925Brand: LittelfuseManufacturers Part No.: V14MLA0805AXH
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

20.3V

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

32V

Clamping Current

1A

Material

Ceramic

Energy

0.3J

Series

ML

Maximum Surge Current

120A

Capacitance

560pF

Length

2.01mm

Depth

1.25mm

Package/Case

0805 (2012M)

Dimensions

2.01 x 1.25 x 1.1mm

Product details

SMT Transient Suppressors - ML Series

Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products

Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications

Stock information temporarily unavailable.

AED 8.40

AED 0.84 Each (In a Pack of 10) (ex VAT)

AED 8.82

AED 0.882 Each (In a Pack of 10) (inc. VAT)

Littelfuse, ML Varistor 560pF 1A, Clamping 32V, Varistor 20.3V, 0805 (2012M)

AED 8.40

AED 0.84 Each (In a Pack of 10) (ex VAT)

AED 8.82

AED 0.882 Each (In a Pack of 10) (inc. VAT)

Littelfuse, ML Varistor 560pF 1A, Clamping 32V, Varistor 20.3V, 0805 (2012M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

20.3V

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

32V

Clamping Current

1A

Material

Ceramic

Energy

0.3J

Series

ML

Maximum Surge Current

120A

Capacitance

560pF

Length

2.01mm

Depth

1.25mm

Package/Case

0805 (2012M)

Dimensions

2.01 x 1.25 x 1.1mm

Product details

SMT Transient Suppressors - ML Series

Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products

Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications