Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse, ZA Metal Oxide Varistor 6.27nF 10A, Clamping 93V, Varistor 42 → 52V

RS Stock No.: 760-7021Brand: LittelfuseManufacturers Part No.: V47ZA7P
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

42 → 52V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

93V

Clamping Current

10A

Energy

8.8J

Series

ZA

Diameter

17mm

Maximum Surge Current

1000A

Capacitance

6.27nF

Thickness

5mm

Dimensions

17 (Dia.) x 5mm

Lead Pitch

8.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Littelfuse, ZA Metal Oxide Varistor 6.27nF 10A, Clamping 93V, Varistor 42 → 52V

P.O.A.

Each (In a Pack of 5) (ex VAT)

Littelfuse, ZA Metal Oxide Varistor 6.27nF 10A, Clamping 93V, Varistor 42 → 52V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Varistor Voltage

42 → 52V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

93V

Clamping Current

10A

Energy

8.8J

Series

ZA

Diameter

17mm

Maximum Surge Current

1000A

Capacitance

6.27nF

Thickness

5mm

Dimensions

17 (Dia.) x 5mm

Lead Pitch

8.5mm

You may be interested in