LKMelectronic LKM 104 Temperature Transmitter PT100 Input, 24 V

RS Stock No.: 370-8167Brand: LKMelectronicManufacturers Part No.: LKM 104/2
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

PT100

Supply Voltage

24 V

Diameter

44 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

+100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 104

Depth

26.5mm

Country of Origin

Germany

Product details

Transducer for Terminal Head, Shape B (DIN) for PT100 and Thermocouples, Type K

Analogue temperature transducer for PT100 sensors and type K thermocouples
Screw terminals, clamping range 0.13 → 1.5 mm2
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2

You may be interested in
Stock information temporarily unavailable.

AED 331.17

AED 331.17 Each (ex VAT)

AED 347.73

AED 347.73 Each (inc. VAT)

LKMelectronic LKM 104 Temperature Transmitter PT100 Input, 24 V

AED 331.17

AED 331.17 Each (ex VAT)

AED 347.73

AED 347.73 Each (inc. VAT)

LKMelectronic LKM 104 Temperature Transmitter PT100 Input, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 331.17
3+AED 317.57
You may be interested in

Technical Document

Specifications

Input Type

PT100

Supply Voltage

24 V

Diameter

44 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

+100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 104

Depth

26.5mm

Country of Origin

Germany

Product details

Transducer for Terminal Head, Shape B (DIN) for PT100 and Thermocouples, Type K

Analogue temperature transducer for PT100 sensors and type K thermocouples
Screw terminals, clamping range 0.13 → 1.5 mm2
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2

You may be interested in