LKMelectronic LKM 213 Temperature Transmitter PT100 Input, 10 → 36 V
Technical Document
Specifications
Brand
LKMelectronicInput Type
PT100
Supply Voltage
10 → 36 V
Minimum Temperature Input
0°C
Maximum Temperature Input
+150°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
LKM 213
Depth
53mm
Country of Origin
Germany
Product details
LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples
Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2
AED 477.44
AED 477.44 Each (ex VAT)
AED 501.31
AED 501.31 Each (inc. VAT)
1
AED 477.44
AED 477.44 Each (ex VAT)
AED 501.31
AED 501.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 477.44 |
5+ | AED 457.75 |
Technical Document
Specifications
Brand
LKMelectronicInput Type
PT100
Supply Voltage
10 → 36 V
Minimum Temperature Input
0°C
Maximum Temperature Input
+150°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
LKM 213
Depth
53mm
Country of Origin
Germany
Product details
LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples
Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2