Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V dc

RS Stock No.: 370-7934Brand: LKMelectronicManufacturers Part No.: LKM 214/4
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

PT100

Supply Voltage

15 → 35 V dc

Minimum Temperature Input

0°C

Maximum Temperature Input

+200°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 214

Depth

53mm

Country of Origin

Germany

Product details

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples

Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2

Stock information temporarily unavailable.

AED 467.51

AED 467.51 Each (ex VAT)

AED 490.89

AED 490.89 Each (inc. VAT)

LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V dc

AED 467.51

AED 467.51 Each (ex VAT)

AED 490.89

AED 490.89 Each (inc. VAT)

LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 467.51
5+AED 448.35

Technical Document

Specifications

Input Type

PT100

Supply Voltage

15 → 35 V dc

Minimum Temperature Input

0°C

Maximum Temperature Input

+200°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 214

Depth

53mm

Country of Origin

Germany

Product details

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples

Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2