Technical Document
Specifications
Brand
LMINumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
12A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Series
L 042 200
Length
7mm
Depth
8.6mm
Material
Nylon
Width
7.4mm
You may be interested in
Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder TerminationBrand: Weidmüller
AED 4.355Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
LMI L 042 200 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
LMI L 042 200 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder TerminationBrand: Weidmüller
AED 4.355Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
LMINumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
12A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Series
L 042 200
Length
7mm
Depth
8.6mm
Material
Nylon
Width
7.4mm
You may be interested in
Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder TerminationBrand: Weidmüller
AED 4.355Each (In a Pack of 5) (ex VAT)