Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LMI L 074 200 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 195-022Brand: LMIManufacturers Part No.: L07420311000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

LMI

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Current Rating

24A

Body Orientation

Right Angle

Colour

Grey

Voltage Rating

300 V

Series

L 074 200

Material

Nylon

Width

9mm

Length

15mm

Depth

12.6mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

LMI L 074 200 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

LMI L 074 200 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LMI

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Current Rating

24A

Body Orientation

Right Angle

Colour

Grey

Voltage Rating

300 V

Series

L 074 200

Material

Nylon

Width

9mm

Length

15mm

Depth

12.6mm

You may be interested in