Technical Document
Specifications
Brand
LMINumber Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
15A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V ac/dc
Length
30.48mm
Depth
15.5mm
Width
22mm
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/6-5.08, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1757051Brand: Phoenix Contact
AED 34.067Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
LMI PCB Terminal Block, 6-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
LMI PCB Terminal Block, 6-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/6-5.08, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1757051Brand: Phoenix Contact
AED 34.067Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
LMINumber Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
15A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V ac/dc
Length
30.48mm
Depth
15.5mm
Width
22mm
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/6-5.08, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1757051Brand: Phoenix Contact
AED 34.067Each (In a Pack of 5) (ex VAT)