Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LMI Non-Fused Terminal Block, 2-Way, 15A, 28 → 12 AWG Wire, Screw Down Termination

RS Stock No.: 195-101Brand: LMIManufacturers Part No.: L44560201000
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

LMI

Number Of Ways

2

Current Rating

15A

Wire Size

28 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Voltage Rating

300 V

Pitch

5.08mm

Contact Plating

Tin

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

LMI Non-Fused Terminal Block, 2-Way, 15A, 28 → 12 AWG Wire, Screw Down Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

LMI Non-Fused Terminal Block, 2-Way, 15A, 28 → 12 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LMI

Number Of Ways

2

Current Rating

15A

Wire Size

28 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Voltage Rating

300 V

Pitch

5.08mm

Contact Plating

Tin