Technical Document
Specifications
Brand
LMINumber Of Ways
8
Current Rating
15A
Wire Size
28 → 12 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
5.08mm
Contact Plating
Tin
You may be interested in
Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
AED 46.126Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
LMI Non-Fused Terminal Block, 8-Way, 15A, 28 → 12 AWG Wire, Screw Down Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
LMI Non-Fused Terminal Block, 8-Way, 15A, 28 → 12 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
AED 46.126Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
LMINumber Of Ways
8
Current Rating
15A
Wire Size
28 → 12 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
5.08mm
Contact Plating
Tin
You may be interested in
Phoenix Contact, 5.08mm Pitch, MVSTBR 2.5/ 8-ST-5.08, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
AED 46.126Each (In a Pack of 5) (ex VAT)