Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Loctite Loctite 5145 Adhesive, 40 ml

RS Stock No.: 208-6242Brand: LoctiteManufacturers Part No.: 24052
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 5145

Package Type

Tube

Package Size

40 ml

Maximum Operating Temperature

+200°C

Operating Temperature Range

Maximum of +200 °C

Chemical Composition

Silicone

Country of Origin

Italy

Product details

Adhesive and Sealant Set, LOCTITE® NUVA-SIL 5145

Adhesive and sealing compound with corrosion inhibitor
To protect components against environmental conditions
Ideal for adhering and sealing housings of electronic assemblies and as strain relief for components
Temperature stable up to max. 200 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 5145 Adhesive, 40 ml

P.O.A.

Loctite Loctite 5145 Adhesive, 40 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 5145

Package Type

Tube

Package Size

40 ml

Maximum Operating Temperature

+200°C

Operating Temperature Range

Maximum of +200 °C

Chemical Composition

Silicone

Country of Origin

Italy

Product details

Adhesive and Sealant Set, LOCTITE® NUVA-SIL 5145

Adhesive and sealing compound with corrosion inhibitor
To protect components against environmental conditions
Ideal for adhering and sealing housings of electronic assemblies and as strain relief for components
Temperature stable up to max. 200 °C

You may be interested in