Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Hysol 9461 Liquid Adhesive, 50 ml

RS Stock No.: 458-9563Brand: LoctiteManufacturers Part No.: 451231
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Epoxy Adhesive

Trade Name

Hysol 9461

Application

Thermal Management

Material Compatibility

Metal, Plastic

Colour

Grey

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

4 h

Maximum Operating Temperature

+120°C

Setting Time

40min

Operating Temperature Range

-55 → +120 °C

Minimum Operating Temperature

-55°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Loctite Hysol 9461 Liquid Adhesive, 50 ml

P.O.A.

Loctite Hysol 9461 Liquid Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Adhesive Type

Epoxy Adhesive

Trade Name

Hysol 9461

Application

Thermal Management

Material Compatibility

Metal, Plastic

Colour

Grey

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

4 h

Maximum Operating Temperature

+120°C

Setting Time

40min

Operating Temperature Range

-55 → +120 °C

Minimum Operating Temperature

-55°C

Country of Origin

Italy