Technical Document
Specifications
Brand
LoctiteApplication
Thread Sealing
Colour
White
Maximum Operating Temperature
+150°C
Operating Temperature Range
Maximum of +150 °C
Country of Origin
Ireland
Product details
Loctite 55 Pipe Sealing Cord
Alternative to pastes, hemp and PTFE tape
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths
AED 34.60
AED 34.60 Each (ex VAT)
AED 36.33
AED 36.33 Each (inc. VAT)
1
AED 34.60
AED 34.60 Each (ex VAT)
AED 36.33
AED 36.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 34.60 |
6 - 14 | AED 33.23 |
15+ | AED 32.60 |
Technical Document
Specifications
Brand
LoctiteApplication
Thread Sealing
Colour
White
Maximum Operating Temperature
+150°C
Operating Temperature Range
Maximum of +150 °C
Country of Origin
Ireland
Product details
Loctite 55 Pipe Sealing Cord
Alternative to pastes, hemp and PTFE tape
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths