Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Varnistop 7400 Red Thread lock, 20 ml, 6 h Cure Time

RS Stock No.: 198-7150Brand: LoctiteManufacturers Part No.: 88319
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Varnistop 7400

Application

Threadlocking

Cure Time

6 h

Colour

Red

Package Type

Bottle

Package Size

20 ml

Maximum Operating Temperature

+145°C

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +145 °C

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite Varnistop 7400 Red Thread lock, 20 ml, 6 h Cure Time

P.O.A.

Loctite Varnistop 7400 Red Thread lock, 20 ml, 6 h Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Loctite

Trade Name

Varnistop 7400

Application

Threadlocking

Cure Time

6 h

Colour

Red

Package Type

Bottle

Package Size

20 ml

Maximum Operating Temperature

+145°C

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +145 °C

Country of Origin

Netherlands

You may be interested in