Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Loctite Blue Tapered Dispensing Tip, 22 Gauge

RS Stock No.: 256-4961Brand: LoctiteManufacturers Part No.: 88663
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Loctite

Model Number

97224

Series

Conical

Type

Tapered

Gauge

22

For Use With

Luer Lok Style Syringes

Inner Diameter

0.41 mm

Colour

Blue

Country of Origin

United States

Stock information temporarily unavailable.

AED 304.16

AED 304.16 Each (ex VAT)

AED 319.37

AED 319.37 Each (inc. VAT)

Loctite Blue Tapered Dispensing Tip, 22 Gauge

AED 304.16

AED 304.16 Each (ex VAT)

AED 319.37

AED 319.37 Each (inc. VAT)

Loctite Blue Tapered Dispensing Tip, 22 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Model Number

97224

Series

Conical

Type

Tapered

Gauge

22

For Use With

Luer Lok Style Syringes

Inner Diameter

0.41 mm

Colour

Blue

Country of Origin

United States