Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Loctite Loctite 221 Purple Thread lock, 250 ML, 24 h Cure Time

RS Stock No.: 287-5630Brand: LoctiteManufacturers Part No.: LOCTITE 221 BO 250ML EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 221

Application

Threadlocking

Material Compatibility

Acrylic

Threadlocking Strength

Low

Cure Time

24 h

Colour

Purple

Package Size

250 ml

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 221 Purple Thread lock, 250 ML, 24 h Cure Time

P.O.A.

Loctite Loctite 221 Purple Thread lock, 250 ML, 24 h Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 221

Application

Threadlocking

Material Compatibility

Acrylic

Threadlocking Strength

Low

Cure Time

24 h

Colour

Purple

Package Size

250 ml

Country of Origin

Ireland