Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Loctite 222 Purple Thread lock, 250 ML, 24 h Cure Time

RS Stock No.: 287-5631Brand: LoctiteManufacturers Part No.: LOCTITE 222 BO 250ML EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 222

Application

Threadlocking

Material Compatibility

Acrylic

Threadlocking Strength

Low

Cure Time

24 h

Colour

Purple

Package Size

250 ml

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 222 Purple Thread lock, 250 ML, 24 h Cure Time

P.O.A.

Loctite Loctite 222 Purple Thread lock, 250 ML, 24 h Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 222

Application

Threadlocking

Material Compatibility

Acrylic

Threadlocking Strength

Low

Cure Time

24 h

Colour

Purple

Package Size

250 ml

Country of Origin

Ireland