Loctite Loctite 2400 Blue Thread lock, 5 ML, 24 h Cure Time

RS Stock No.: 287-5633Brand: LoctiteManufacturers Part No.: LOCTITE 2400 BC5ML EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 2400

Application

Threadlocking

Material Compatibility

Acrylic

Threadlocking Strength

Medium

Cure Time

24 h

Colour

Blue

Package Size

5 ml

Country of Origin

Netherlands

AED 34.91

AED 34.91 Each (ex VAT)

AED 36.66

AED 36.66 Each (inc. VAT)

Loctite Loctite 2400 Blue Thread lock, 5 ML, 24 h Cure Time

AED 34.91

AED 34.91 Each (ex VAT)

AED 36.66

AED 36.66 Each (inc. VAT)

Loctite Loctite 2400 Blue Thread lock, 5 ML, 24 h Cure Time

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 2400

Application

Threadlocking

Material Compatibility

Acrylic

Threadlocking Strength

Medium

Cure Time

24 h

Colour

Blue

Package Size

5 ml

Country of Origin

Netherlands