Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Loctite 241 Blue Threadlocking Adhesive, 50 ml

RS Stock No.: 243-2644Brand: LoctiteManufacturers Part No.: LOCTITE 241 BO 50ML EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 241

Application

Threadlocking

Material Compatibility

Stainless Steel

Acrylic Type

Methyl Methacrylate

Colour

Blue

Package Size

50 ml

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 241 Blue Threadlocking Adhesive, 50 ml

P.O.A.

Loctite Loctite 241 Blue Threadlocking Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 241

Application

Threadlocking

Material Compatibility

Stainless Steel

Acrylic Type

Methyl Methacrylate

Colour

Blue

Package Size

50 ml

Country of Origin

Ireland