Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Loctite 242 Blue Threadlocking Adhesive, 250 ml

RS Stock No.: 243-2646Brand: LoctiteManufacturers Part No.: LOCTITE 242 BO 250ML EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 242

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Colour

Blue

Package Size

250 ml

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 242 Blue Threadlocking Adhesive, 250 ml

P.O.A.

Loctite Loctite 242 Blue Threadlocking Adhesive, 250 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 242

Application

Threadlocking

Material Compatibility

Aluminium, Brass, Stainless Steel, Steel

Colour

Blue

Package Size

250 ml

Country of Origin

Ireland