Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Loctite 243 Blue Thread lock, 1 L, 10 min Cure Time

RS Stock No.: 261-6802Brand: LoctiteManufacturers Part No.: LOCTITE 243 BO 1L EGFD
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 243

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

Medium

Cure Time

10 min

Colour

Blue

Package Size

1 L

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 243 Blue Thread lock, 1 L, 10 min Cure Time

P.O.A.

Loctite Loctite 243 Blue Thread lock, 1 L, 10 min Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite 243

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

Medium

Cure Time

10 min

Colour

Blue

Package Size

1 L

Country of Origin

Ireland